RS PRO Straight 75Ω Coaxial Adapter Type F Plug to BNC Socket 1GHz
- RS Stock No.:
- 246-9492
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$6.15
(exc. GST)
$6.77
(inc. GST)
44 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $6.15 |
5 - 9 | $5.95 |
10 - 24 | $5.72 |
25 + | $5.47 |
**price indicative
- RS Stock No.:
- 246-9492
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Adapter Type | F Plug to BNC Socket | |
Adapter Type A | Type F | |
Adapter Type B | BNC | |
Gender A | Plug | |
Gender B | Socket | |
Impedance | 75Ω | |
Body Orientation | Straight | |
Operating Frequency | 1GHz | |
Contact Plating | Gold | |
Length | 30mm | |
Body Plating | Nickel | |
Cable Type | Coaxial | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Adapter Type F Plug to BNC Socket | ||
Adapter Type A Type F | ||
Adapter Type B BNC | ||
Gender A Plug | ||
Gender B Socket | ||
Impedance 75Ω | ||
Body Orientation Straight | ||
Operating Frequency 1GHz | ||
Contact Plating Gold | ||
Length 30mm | ||
Body Plating Nickel | ||
Cable Type Coaxial | ||
Contact Material Copper | ||
Related links
- RS PRO Straight 75Ω Coaxial Adapter Type F Plug to BNC Socket 1GHz
- TE Connectivity Right Angle RF Adapter Type F Socket to Type F Plug 1GHz
- RS PRO Right Angle Coaxial Adapter Type F Plug to Type F Socket
- RS PRO Straight Coaxial Adapter Type F Plug to RCA Socket
- RS PRO Straight Coaxial Adapter Type F Plug to Type F Plug
- RS PRO Straight Coaxial Adapter BNC Plug to Type F Socket 1GHz
- RS PRO Straight RF Adapter BNC Plug to Type F Socket 1GHz
- RS PRO Straight 75Ω RF Adapter BNC Socket to Type F Plug 3GHz