RS PRO Straight 50 Ω Coaxial Adapter 1GHz Male Female

Get a bulk buy discount

Add 5 more to save $1.60

View bulk pricing options

Subtotal (1 unit)*

$10.70

(exc. GST)

$11.77

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 692 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$10.70-
5 - 9$10.38$1.60
10 - 24$9.94$7.60
25 +$9.45$31.25

*price indicative

RS Stock No.:
246-9491
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Adapter

Adapter Type

BNC Plug to F Socket

Converts From Type

BNC

Converts to Type

Type F

Impedance

50Ω

Orientation

Straight

Operating Frequency

1GHz

Contact Plating

Nickel

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Body Plating

Nickel

Converts to Gender - Contact

Female

Converts From Gender - Connector

Male

Cable Type

Coaxial

Standards/Approvals

RoHS

Contact Material

Copper

Length

30mm

COO (Country of Origin):
CN

RS PRO Coaxial Adapter, BNC Plug to Type F Socket, 1 GHz


The RS PRO BNC Plug to Type F Socket coaxial adapter is designed for the efficient and secure connection of coaxial cable assemblies through a panel mounting.

Other applications can include repairs to devices, panel passthroughs and connection extensions.

The RS PRO coax adapter features Delrin insulation, Brass Copper contacts for excellent wear resistance and is supplied with a locking nut and washer.

Coaxial adapters are suited to a wide range of industries and applications and are most commonly used in the radio and television industry, WiFi applications and equipment, GPS and antennas.

Features and benefits


  • BNC Plug to F Socket

  • Straight orientation

  • 30mm

  • Impedance of 50Ω

  • Operating temperature range of -45°C to +165°C

  • Approvals and Standards: CE, ROHS

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy