Siretta Straight SMA Connector Male Male
- RS Stock No.:
- 696-895
- Mfr. Part No.:
- ADAPT/FMEM/FMEM
- Brand:
- Siretta
Get a bulk buy discount
Add 10 more to save $7.70
View bulk pricing optionsSubtotal (1 unit)*
$9.58
(exc. GST)
$10.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.58 | - |
| 10 - 24 | $8.81 | $7.70 |
| 25 + | $7.78 | $45.00 |
*price indicative
- RS Stock No.:
- 696-895
- Mfr. Part No.:
- ADAPT/FMEM/FMEM
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Adapter Type | FME Plug to FME Plug | |
| Product Type | SMA Connector | |
| Converts From Type | FME | |
| Converts to Type | FME | |
| Orientation | Straight | |
| Converts to Gender - Connector | Male | |
| Body Plating | Nickel | |
| Converts From Gender - Connector | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Adapter Type FME Plug to FME Plug | ||
Product Type SMA Connector | ||
Converts From Type FME | ||
Converts to Type FME | ||
Orientation Straight | ||
Converts to Gender - Connector Male | ||
Body Plating Nickel | ||
Converts From Gender - Connector Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Siretta RF Adapter engineered to connect two FME plug for seamless extension of coaxial cables. It combines brass construction with nickel finishing for strength and corrosion resistance. The Delrin insulator provide excellent electrical isolation for reliable performance. Its lightweight design makes it ideal for both mobile and fixed communication setups.
Durable construction
Compact form factor for easy installation
Gold plated pin for enhanced conductivity
Related links
- Siretta Straight SMA Connector Male Male
- Siretta Straight Coaxial Adapter FME Plug to FME Plug
- Siretta Straight SMA Connector
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- Siretta Straight 50 Ω RF Adapter 6GHz Male Male
- Siretta Straight SMA Connector Female Male
- Siretta Straight Coaxial Adapter FME Plug to SMA Plug
- Siretta Straight Coaxial Adapter Male Male
