Molex Straight 50 Ω Coaxial Adapter 50GHz Male Male
- RS Stock No.:
- 288-609
- Mfr. Part No.:
- 733862270
- Brand:
- Molex
Subtotal (1 unit)*
$1,120.42
(exc. GST)
$1,232.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,120.42 |
*price indicative
- RS Stock No.:
- 288-609
- Mfr. Part No.:
- 733862270
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Adapter Type | Male to Male | |
| Product Type | Coaxial Adapter | |
| Converts From Type | 1.85 mm Plug | |
| Converts to Type | 2.4 mm Plug | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 50GHz | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Connector | Male | |
| Body Plating | Passivated | |
| Series | 73386 | |
| Standards/Approvals | RoHS, IPC 1752A Class D, IPC 1752A Class C, IEC-62474 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Adapter Type Male to Male | ||
Product Type Coaxial Adapter | ||
Converts From Type 1.85 mm Plug | ||
Converts to Type 2.4 mm Plug | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 50GHz | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Connector Male | ||
Body Plating Passivated | ||
Series 73386 | ||
Standards/Approvals RoHS, IPC 1752A Class D, IPC 1752A Class C, IEC-62474 | ||
- COO (Country of Origin):
- KR
The Molex RF/Coaxial Connectors 50 Ohms Precision Test Adapter features a 1.85mm plug-to-2.4mm plug design, is passivated, and supports up to 50 GHz frequency.
Eu RoHS compliance
REACH SVHC compliance
Low-Halogen
- RS Stock No. 0671480
- Mfr. Part No. 2501434-1
Each
$18.92
- RS Stock No. 0297884
- Mfr. Part No. AXA-NMSF
Each
$24.43
- RS Stock No. 8884610
- Mfr. Part No. BU-P3285
Each
$16.66
Related links
- Molex Straight 50 Ω Coaxial Adapter 50GHz Male Male
- Molex Straight 50 Ω Coaxial Adapter 50GHz Male Female
- Molex Straight 50 Ω Coaxial Adapter 50GHz
- Molex Straight 50 Ω Coaxial Adapter 50GHz Female Female
- Molex Straight 50 Ω Coaxial Adapter 67GHz Male Male
- Molex Straight 50 Ω Coaxial Adapter 40GHz Male Male
- Molex Straight 50 Ω Coaxial Adapter 67GHz Male Female
- Molex Straight 50 Ω Coaxial Adapter 6GHz











