Molex Straight 50 Ω Coaxial Adapter 67GHz Male Male

Subtotal (1 unit)*

$1,899.22

(exc. GST)

$2,089.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,899.22

*price indicative

RS Stock No.:
288-602
Mfr. Part No.:
733862250
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Adapter Type

Male to Female

Product Type

Coaxial Adapter

Converts From Type

1 mm Jack

Converts to Type

1.85 mm Plug

Impedance

50Ω

Orientation

Straight

Operating Frequency

67GHz

Contact Plating

Passivated

Body Plating

Passivated

Converts From Gender - Contact

Male

Converts to Gender - Connector

Male

Converts From Gender - Connector

Male

Converts to Gender - Contact

Male

Standards/Approvals

EU RoHS Certificate of Compliance, IEC-62474, IPC 1752A Class C, IPC 1752A Class D

Series

73386

COO (Country of Origin):
KR
The Molex RF/Coaxial Connectors 50 Ohms Precision Test Adapter features a 1.0mm jack-to-1.85mm plug design, is passivated, and supports up to 67 GHz frequency.

Eu RoHS compliance

REACH SVHC compliance

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy