Molex Straight 50 Ω Coaxial Adapter 110GHz
- RS Stock No.:
- 288-595
- Mfr. Part No.:
- 731640010
- Brand:
- Molex
Subtotal (1 unit)*
$3,283.40
(exc. GST)
$3,611.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,283.40 |
*price indicative
- RS Stock No.:
- 288-595
- Mfr. Part No.:
- 731640010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Adapter | |
| Adapter Type | Subminiature | |
| Converts From Type | 1 mm Jack | |
| Converts to Type | 1 mm Jack | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 110GHz | |
| Standards/Approvals | No | |
| Series | 73164 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Adapter | ||
Adapter Type Subminiature | ||
Converts From Type 1 mm Jack | ||
Converts to Type 1 mm Jack | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 110GHz | ||
Standards/Approvals No | ||
Series 73164 | ||
- COO (Country of Origin):
- KR
The Molex RF/Coaxial Connectors 50 Ohms Precision Test Adapter features a 1.0mm jack-to-1.0mm jack design, is passivated, and supports up to 110 GHz frequency.
Eu RoHS compliance
REACH SVHC compliance
Low-Halogen
Related links
- Molex Straight 50 Ω Coaxial Adapter 110GHz
- Molex Straight 50 Ω Coaxial Adapter 67GHz
- Molex Straight 50 Ω Coaxial Adapter 50GHz
- Molex Straight 50 Ω Coaxial Adapter 6GHz
- Molex Straight 50 Ω Coaxial Adapter 4GHz
- Molex Straight 50 Ω Coaxial Adapter 11GHz
- Molex Straight 50 Ω Coaxial Adapter 65GHz
- Molex Straight 50 Ω Coaxial Adapter 40GHz Male Male
