RS PRO Hex Coach Screw, Stainless Steel, M6 x 60 mm
- RS Stock No.:
- 144-3550
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$65.44
(exc. GST)
$71.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $65.44 | $1.309 |
| 5 + | $53.87 | $1.077 |
*price indicative
- RS Stock No.:
- 144-3550
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coach Screw | |
| Length | 60mm | |
| Thread | M6 | |
| Head Shape | Hex | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 571 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coach Screw | ||
Length 60mm | ||
Thread M6 | ||
Head Shape Hex | ||
Material Stainless Steel | ||
Standards/Approvals DIN 571 | ||
The RS PRO Coach Screw has hexagon head shape and it is made of stainless steel material.
Screw Size: M6 x 60
