RS PRO Hex Coach Screw, Steel Bright Zinc, M12 x 50 mm
- RS Stock No.:
- 144-3544
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$15.19
(exc. GST)
$16.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $15.19 | $1.519 | - |
| 5 + | $12.49 | $1.249 | 17% |
*price indicative
- RS Stock No.:
- 144-3544
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coach Screw | |
| Length | 50mm | |
| Thread | M12 | |
| Head Shape | Hex | |
| Material | Steel | |
| Standards/Approvals | DIN 571 | |
| Finish | Bright Zinc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coach Screw | ||
Length 50mm | ||
Thread M12 | ||
Head Shape Hex | ||
Material Steel | ||
Standards/Approvals DIN 571 | ||
Finish Bright Zinc | ||
- COO (Country of Origin):
- CN
The RS PRO Coach Screw has hexagon head shape it is made of stainless steel material and has bright zinc plated finishing.
Screw Size: M12 x 50
Related links
- RS PRO Hex Coach Screw M12 x 50 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 40 mm
- RS PRO Hex Coach Screw M12 x 40 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 150 mm
- RS PRO Hex Coach Screw M12 x 70 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 120 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 75 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 80 mm x 12 mm
