RS PRO Hex Coach Screw, Steel Bright Zinc, M12 x 120 mm x 12 mm
- RS Stock No.:
- 825-168
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$18.99
(exc. GST)
$20.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $18.99 | $1.899 | - |
| 5 + | $15.62 | $1.562 | 17% |
*price indicative
- RS Stock No.:
- 825-168
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Length | 12mm | |
| Product Type | Coach Screw | |
| Length | 120mm | |
| Thread | M12 | |
| Head Shape | Hex | |
| Material | Steel | |
| Standards/Approvals | DIN 571 | |
| Finish | Bright Zinc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Length 12mm | ||
Product Type Coach Screw | ||
Length 120mm | ||
Thread M12 | ||
Head Shape Hex | ||
Material Steel | ||
Standards/Approvals DIN 571 | ||
Finish Bright Zinc | ||
BZP Steel, Hexagon Head
To DIN571
Bright zinc plated and clear passivated
Related links
- RS PRO Hex Coach Screw M12 x 120 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 80 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 40 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 70 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 75 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 50 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 60 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 65 mm x 12 mm
