- RS Stock No.:
- 266-1602
- Mfr. Part No.:
- O0106
- Brand:
- Robert Scott
View all Cloths
- RS Stock No.:
- 266-1602
- Mfr. Part No.:
- O0106
- Brand:
- Robert Scott
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The product is a double sided professional oven mitt cloth which gives excellent protection and conforms to the thermal insulation requirements of EN 407:2020.
CE marked
Specifications
Attribute | Value |
---|---|
Cloth Material | Cotton |
Cloth Features | Lint Free |
Colour | White |
Trade Name | Oven Mitt |
Range | Jolly Molly |
Package Type | Carton |
Number of Wipes per Pack | 1 |
Wiper Size | 38 x 20cm |
Wet/Dry | Dry |
Repeat/Single Use | Repeat Use |