3M Scotch-Brite Multicolour Microfibre Wipe for Multi Surface Cleaning, Dry Use, Pack of 3 Per Pack, 360 x 360 mm,
- RS Stock No.:
- 766-073
- Mfr. Part No.:
- 7100315156
- Brand:
- 3M
Subtotal (1 box of 3 units)*
$50.60
(exc. GST)
$55.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $50.60 | $16.867 |
*price indicative
- RS Stock No.:
- 766-073
- Mfr. Part No.:
- 7100315156
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Wipe | |
| Cloth Material | Microfibre | |
| Application | Multi Surface Cleaning | |
| Cloth Features | Lint Free | |
| Colour | Multicolour | |
| Trade Name | Scotch-Brite | |
| Package Type | Pack | |
| Quantity Per Package | 3Per Pack | |
| Wiper Size | 360 x 360 mm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Wipe | ||
Cloth Material Microfibre | ||
Application Multi Surface Cleaning | ||
Cloth Features Lint Free | ||
Colour Multicolour | ||
Trade Name Scotch-Brite | ||
Package Type Pack | ||
Quantity Per Package 3Per Pack | ||
Wiper Size 360 x 360 mm | ||
Wet/Dry Dry | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN