Quantum Commercial Products White Radio Controlled Analogue Wall Clock, 290mm Diameter
- RS Stock No.:
- 308-0756
- Mfr. Part No.:
- 2110RC
- Brand:
- Quantum Commercial Products
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 308-0756
- Mfr. Part No.:
- 2110RC
- Brand:
- Quantum Commercial Products
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quantum Commercial Products | |
| Desk/Wall | Wall | |
| Display | Analogue | |
| Radio Controlled | Yes | |
| Power Source | Battery | |
| Diameter | 290mm | |
| Battery Quantity | 1 | |
| Battery Size | AA | |
| Colour/Finish | White | |
| Select all | ||
|---|---|---|
Brand Quantum Commercial Products | ||
Desk/Wall Wall | ||
Display Analogue | ||
Radio Controlled Yes | ||
Power Source Battery | ||
Diameter 290mm | ||
Battery Quantity 1 | ||
Battery Size AA | ||
Colour/Finish White | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
White Wall Clocks (UK)
Automatic summer/winter changeover
Displays English time only
Displays English time only
Note
Radio controlled clocks are only for use within the UK
Radio controlled clocks will only operate in buildings where the UK time code signal can penetrate. Metal clad buildings and others with re-enforced concrete are likely to cause problems in this respect
Radio controlled clocks will only operate in buildings where the UK time code signal can penetrate. Metal clad buildings and others with re-enforced concrete are likely to cause problems in this respect
Approvals
RoHS
