RS PRO White Analogue Wall Clock, 300mm Diameter
- RS Stock No.:
- 183-0586
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 183-0586
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO White Wall Clock
To make an impressive statement in any interior regardless of whether this is a living room, industrial building, warehouse or merely back office there is always a need to have a reliable Wall Clock handing on your wall. Introducing the RS PRO Wall Clock with white dial, 12 Arabic markings, and minute track printed in black. This Clock with the silver front bezel is fitted with a quartz movement and continuously moving second hand for silent operation. The timeless design makes it a reliable wall clock, which can be used in any commercial and non-commercial spaces. This plastic-cased wall clock has been architected with a shatterproof front lens to protect the Clock in case of the unexpected fallout. This Wall Clock is not a modern style design clock, but If you are looking to purchase a classic style design analogue to hang on your wall, this is an excellent unit. Large, black numbers that indicate the time on this RS PRO clock has been created to make it easy-to-read. The Clock requires only 1 AA battery, which is already included. This magnificent Wall Clock will make a difference during your busy day as you can rely on this device always.
Features and Benefits
- This RS PRO Wall Clock with the silver front bezel is excellent for indoor usage
- The Clock offers incredibly good value for money and is suitable for commercial, health, educational, industrial applications and countless public spaces
- The AA batteries are included; however, you can buy additional batteries for your convenience on RS PRO non-rechargeable alkaline batteries. 744-2199, 789-2828, 917-6588 - they come in packs of 12, 20, and even 100
- 300 mm diameter x 40 mm depth, weight 650 g
- One of the advantages of this wall clock is the silent operation
Frequently asked questions
Do people prefer digital or analogue wall clocks in their homes?
This is an individual choice; however, you might consider where and how the Clock will be utilised. If the classic design appeals to you, then this an excellent choice. If you prefer a digital wall clock, however, you can explore RS PRO range 811-1827, 811-1820 or 190-6883.
Who is the father of Clock?
It was an English clockmaker Thomas Tompion (1639-1713).
How many different types of clocks are there in the world?
The main types are digital, analogue and auditory clocks (also called speaking clocks).
How long will the battery last?
A high-quality AA alkaline battery will easily last 12 months or longer. If you decide to buy a Lithium battery (RS PRO 880-1558), the battery should last for several years.
Which battery is used in Wall Clocks?
Most of all clocks run on one AA battery.
This is an individual choice; however, you might consider where and how the Clock will be utilised. If the classic design appeals to you, then this an excellent choice. If you prefer a digital wall clock, however, you can explore RS PRO range 811-1827, 811-1820 or 190-6883.
Who is the father of Clock?
It was an English clockmaker Thomas Tompion (1639-1713).
How many different types of clocks are there in the world?
The main types are digital, analogue and auditory clocks (also called speaking clocks).
How long will the battery last?
A high-quality AA alkaline battery will easily last 12 months or longer. If you decide to buy a Lithium battery (RS PRO 880-1558), the battery should last for several years.
Which battery is used in Wall Clocks?
Most of all clocks run on one AA battery.
Attribute | Value |
---|---|
Desk/Wall | Wall |
Display | Analogue |
Shatterproof | Yes |
Power Source | Battery |
Battery Type | AA |
Battery Included | Yes |
Material | Plastic |
Diameter | 300mm |
Weight | 650g |
Battery Quantity | 1 |
Case Material | Plastic |
Battery Size | AA |
Depth | 40mm |
Colour/Finish | White |