MikroElektronika MIKROE-6855 Click Board Calendar Add On Board for PCF2131 for MikroBUS

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

$21.51

(exc. GST)

$23.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$21.51-
5 +$20.216%

*price indicative

RS Stock No.:
778-621
Mfr. Part No.:
MIKROE-6855
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Click Board

Clock/Timer Function

Calendar

Kit Classification

Add On Board

For Use With

MikroBUS

Featured Device

PCF2131

Kit Name

Click Board

Interface Type

I2C, SPI

Standards/Approvals

ISO 9001

COO (Country of Origin):
RS
The MikroElektronika Compact add-on board is designed for accurate timekeeping and real-time tracking of calendar and clock functions. It leverages Advanced technology for exceptional timing precision and energy efficiency.

Based on the PCF2131 nano-power real-time clock offering precise tracking

Maintains accuracy with 1/100-second resolution and leap-year correction

Integrates backup power selection between internal lithium battery and external supply

Features programmable square-wave output for diverse applications

Provides timestamp functionality with event input support and interrupt capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy