Skyworks Solutions Inc Si535x-TMSTK, Timing ToolStick Clock Generator Development Kit for Si5350, Si5351
- RS Stock No.:
- 795-6764
- Mfr. Part No.:
- Si535x-TMSTK
- Brand:
- Skyworks Solutions Inc
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$76.93
(exc. GST)
$84.62
(inc. GST)
Units | Per unit |
1 - 4 | $76.93 |
5 + | $74.40 |
- RS Stock No.:
- 795-6764
- Mfr. Part No.:
- Si535x-TMSTK
- Brand:
- Skyworks Solutions Inc
Legislation and Compliance
Product Details
Time Stick,Timing Tool for Si5350 Clock Generator
Silicon labs Si535x-TMSTK gives the user a development tool for CMOS clock generators. The Clock generator Si5350 and Si5351 USB timing Tool Stick lets you create a frequency plan via the Clockbuilder software, the frequencies will be stored in flash memory on the ToolStick.
Easy to use: plugs into a PC then select timing ToolStick
ClockBuilder™ desktop software
Status LEDs
ISO 9001, ISO 14001and ISO/TS 16949 standards
ClockBuilder™ desktop software
Status LEDs
ISO 9001, ISO 14001and ISO/TS 16949 standards
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Clock/Timer Function | Clock Generator |
Kit Classification | Development Kit |
Featured Device | Si5350, Si5351 |
Kit Name | Timing ToolStick |
Related links
- Clock & Timer Development Tools
- MikroElektronika MIKROE-2032, PULSE Pulse Generator mikroBus Click...
- CDCV304PWR 1-Input, 8-Pin TSSOP
- 5L1503-000NVGI 1-Input, 10-Pin VFQFPN
- Texas Instruments PRUCAPE, PRU Cape Evaluation Kit for BeagleBone Black
- Digilent 410-218 SRAM
- onsemi NB7V33MMNGEVB, Clock Divider Evaluation Board for NB7V33MMNG
- Renesas Electronics RC32614A-EVK, Evaluation Kit For RC32614A...