Renesas Electronics 5L1503-000NVGI Clock Generator, 10-Pin 3 VFQFPN
- RS Stock No.:
- 248-6229
- Mfr. Part No.:
- 5L1503-000NVGI
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.60
(exc. GST)
$10.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $1.92 | $9.60 | - |
| 10 - 20 | $1.75 | $8.75 | 8% |
| 25 - 45 | $1.72 | $8.60 | 10% |
| 50 - 70 | $1.664 | $8.32 | 13% |
| 75 + | $1.632 | $8.16 | 15% |
*price indicative
- RS Stock No.:
- 248-6229
- Mfr. Part No.:
- 5L1503-000NVGI
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Generator | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 1.89V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 500μm | |
| Series | 5L1503 | |
| Length | 2.05mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Output Frequency | 100MHz | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Generator | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 10 | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 1.89V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 500μm | ||
Series 5L1503 | ||
Length 2.05mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Output Frequency 100MHz | ||
The Renesas Electronics microclock programmable clock generator intended to use for low-power, consumer, battery powered applications, wearable and smart devices. The device is a 1 PLL + DCO architecture design with an external fundamental crystal or clock input.
Proactive Power Saving (PPS) features save power during the end device power down mode
Dynamic Frequency Control (DFC) feature allows programming up to 2 difference configuration that switch dynamically
OTP programming
Related links
- Renesas Electronics 5L1503-000NVGI Clock Generator, 10-Pin 3 VFQFPN
- Renesas Electronics 5L1503L-000NVGI Clock Generator, 10-Pin 3 VFQFPN
- Renesas Electronics 5L1503S-000NVGI Clock Generator, 10-Pin 3 VFQFPN
- Renesas Electronics 5X1503L-000NLGI Clock Generator, 10-Pin 3 VFQFPN
- Renesas Electronics 5X1503-000NLGI Clock Generator, 10-Pin 3 VFQFPN
- Renesas Electronics 5X1503S-000NLGI Clock Generator, 10-Pin 3 VFQFPN
- Renesas Electronics 8V19N850DNLGI Clock Generator, 88-Pin VFQFPN
- Renesas Electronics 8V19N882NVGI Clock Generator, 76-Pin 16 VFQFPN
