Skyworks Solutions Inc Frequency Synthesiser 8 24-Pin 3.8V QFN
- RS Stock No.:
- 168-9977
- Mfr. Part No.:
- SI5356A-B-GM
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9977
- Mfr. Part No.:
- SI5356A-B-GM
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Frequency Synthesiser | |
| Maximum Output Frequency | 200MHz | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Maximum Input Frequency | 200MHz | |
| Number of Outputs | 8 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 850μm | |
| Series | Si5356A | |
| Width | 4mm | |
| Length | 4mm | |
| Standards/Approvals | JESD78, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Frequency Synthesiser | ||
Maximum Output Frequency 200MHz | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 24 | ||
Maximum Input Frequency 200MHz | ||
Number of Outputs 8 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Height 850μm | ||
Series Si5356A | ||
Width 4mm | ||
Length 4mm | ||
Standards/Approvals JESD78, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Si535x Clock Generators, Silicon Labs
The Silicon Labs Si535x factory and I²C programmable LVCMOS clock generators are customisable to generate multiple, independent non-integer-related frequencies. They provide equivalent frequency synthesis capability of 8 PLLs, with EXACT frequency synthesis (0 ppm error), low jitter, low power, all in a small package size.
Factory customisation options are available to minimise EMI, including configurable edge rates, output impedance, output skew, and spread spectrum. Perfect for consumer audio/video and embedded applications, consolidating all system clock requirements into a single device.
Related links
- Skyworks Solutions Inc Si5356A-B-GM Frequency Synthesiser 8 24-Pin 3.8 V QFN
- Skyworks Solutions Inc Frequency Synthesiser 5 64-Pin 3.47 V QFN
- Renesas Electronics RC32504A000GNK#BB0 Frequency Synthesiser 8 24-Pin 5.5 V QFN-24
- Skyworks Solutions Inc Clock Buffer 24-Pin QFN
- Skyworks Solutions Inc Function Generator IC, 24-Pin 4 QFN
- Skyworks Solutions Inc Si5341A-D-GM Frequency Synthesiser 5 64-Pin 3.47 V QFN
- Skyworks Solutions Inc Function Generator IC, 20-Pin 8 QFN
- Skyworks Solutions Inc Clock Generator, 16-Pin 10 QFN
