Recently searched

    Skyworks Solutions Inc Si52208-A01AGM, PLL Frequency Synthesizer 4 1.8 V 48-Pin QFN

    Discontinued product
    RS Stock No.:
    161-2864
    Mfr. Part No.:
    Si52208-A01AGM
    Brand:
    Skyworks Solutions Inc
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Skyworks Solutions Inc

    Maximum Output Frequency

    100MHz

    Number of Elements per Chip

    4

    Mounting Type

    Surface Mount

    Package Type

    QFN

    Maximum Supply Current

    63 mA

    Pin Count

    48

    Maximum Input Frequency

    25MHz

    Dimensions

    6 x 6 x 0.85mm

    Height

    0.85mm

    Length

    6mm

    Maximum Operating Supply Voltage

    1.8 V

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Supply Voltage

    1.5 V

    Minimum Operating Temperature

    -40 °C

    Width

    6mm