Renesas Electronics 74FCT3807DPYGI8 Clock Driver, 20-Pin 10 SSOP/QSOP/TSSOP
- RS Stock No.:
- 264-1304
- Mfr. Part No.:
- 74FCT3807DPYGI8
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-1304
- Mfr. Part No.:
- 74FCT3807DPYGI8
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Driver | |
| Package Type | SSOP/QSOP/TSSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | IDT74FCT3807D/E | |
| Maximum Output Frequency | 166MHz | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Driver | ||
Package Type SSOP/QSOP/TSSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 20 | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series IDT74FCT3807D/E | ||
Maximum Output Frequency 166MHz | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics clock driver built using advanced CMOS technology. This low skew clock driver offers 1:10 fan-out. The large fan-out from a single input reduces loading on the preceding driver and provides an efficient clock distribution network.
Very low CMOS power levels
TTL compatible inputs and outputs
Related links
- Renesas Electronics 74FCT3807DPYGI8 Clock Driver, 20-Pin 10 SSOP/QSOP/TSSOP
- Renesas Electronics Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807APYG Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807APYGI8 Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807PYGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807DPYGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807PYG PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807APYG8 PLL Clock Driver, 20-Pin 10 SSOP
