Renesas Electronics 74FCT3807PYG8 Clock Buffer, 20-Pin 10 SOIC
- RS Stock No.:
- 262-8994
- Mfr. Part No.:
- 74FCT3807PYG8
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 262-8994
- Mfr. Part No.:
- 74FCT3807PYG8
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.8mm | |
| Series | 74FCT3807A | |
| Height | 2.34mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Maximum Output Frequency | 133.33Hz | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Pin Count 20 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 12.8mm | ||
Series 74FCT3807A | ||
Height 2.34mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Maximum Output Frequency 133.33Hz | ||
- COO (Country of Origin):
- MY
The Renesas Electronics clock driver is built using advanced dual metal CMOS technology. This low skew clock driver offers 1:10 fan-out. The large fan-out from a single input reduces loading on the preceding driver and provides an efficient clock distribution network. The clock driver offers low capacitance inputs with hysteresis for improved noise margins. Multiple power and grounds reduce noise. Typical applications are clock and signal distribution.
0.5 MICRON CMOS technology
Inputs can be driven from 3.3V or 5V components
Available in SSOP, SOIC, and QSOP packages
Related links
- Renesas Electronics 74FCT3807PYG8 Clock Buffer, 20-Pin 10 SOIC
- Renesas Electronics 74FCT3807ASOG8 Clock Buffer, 20-Pin 10 SOIC
- Renesas Electronics 49FCT3805APYGI8 Clock Buffer, 20-Pin 10 SSOP
- Renesas Electronics 49FCT3805APYG8 Clock Buffer, 20-Pin 10 SSOP
- Renesas Electronics Clock Driver, 20-Pin 10 SOIC
- Renesas Electronics 74FCT3807ASOG PLL Clock Driver, 20-Pin 10 SOIC
- Renesas Electronics 49FCT3805DQGI Clock Driver, 20-Pin 10 SOIC
- Renesas Electronics 74FCT3807ASOGI Clock Driver, 20-Pin 10 SOIC
