Renesas Electronics 557G-05ALF Clock Generator, 20-Pin 4 TSSOP
- RS Stock No.:
- 254-4932
- Mfr. Part No.:
- 557G-05ALF
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-4932
- Mfr. Part No.:
- 557G-05ALF
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Generator | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS 5, RoHS 6 | |
| Length | 6.6mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Generator | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.47V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS 5, RoHS 6 | ||
Length 6.6mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
The Renesas Electronics spread-spectrum clock generator that supports PCI-Express requirements. It is used in PC or embedded systems to substantially reduce electro-magnetic interference (EMI). The device provides four differential HCSL or LVDS high-frequency outputs with spread spectrum capability. The output frequency and spread type are selectable using external pins.
Packaged in 20-pin TSSOP
RoHS 5 (green) or RoHS 6 (green and lead free) complaint package
Supports PCI-Express applications
Four differential spread spectrum clock outputs
Spread spectrum for EMI reduction
Uses external 25 MHz clock or crystal input
Power down pin turns off chip
OE control tri-states outputs
Spread bypass option available
Industrial temperature range available
Related links
- Renesas Electronics 557G-05ALF Clock Generator, 20-Pin 4 TSSOP
- Renesas Electronics 557GI-05ALF Clock Generator, 20-Pin 4 TSSOP
- Renesas Electronics 557G-06LF Clock Generator, 20-Pin 4 TSSOP
- Renesas Electronics Clock Generator, 20-Pin 4 TSSOP
- Renesas Electronics Clock Generator, 20-Pin 2 TSSOP
- Renesas Electronics 557M-01LF Clock Generator, 20-Pin 2 TSSOP
- Renesas Electronics 557G-03LF PLL Clock Generator, 16-Pin 2 TSSOP
- Texas Instruments Clock Generator, 8-Pin 4 TSSOP
