Renesas Electronics 74FCT3807APYG8 PLL Clock Driver, 20-Pin 10 SSOP
- RS Stock No.:
- 217-7917
- Mfr. Part No.:
- 74FCT3807APYG8
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7917
- Mfr. Part No.:
- 74FCT3807APYG8
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | PLL Clock Driver | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Length | 7.2mm | |
| Height | 1.7mm | |
| Series | 74FCT3807 | |
| Automotive Standard | No | |
| Maximum Output Frequency | 166MHz | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type PLL Clock Driver | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Length 7.2mm | ||
Height 1.7mm | ||
Series 74FCT3807 | ||
Automotive Standard No | ||
Maximum Output Frequency 166MHz | ||
The Renesas Electronics FCT3807/A 3.3V clock driver is built using advanced dual metal CMOS technology. This low skew clock driver offers 1:10 fanout. The large fanout from a single input reduces loading on the preceding driver and provides an efficient clock distribution network. The FCT3807/A offers low capacitance inputs with hysteresis for improved noise margins. Multiple power and grounds reduce noise. Typical applications are clock and signal distribution.
0.5 MICRON CMOS Technology
Guaranteed low skew < 350ps (max.)
Very low duty cycle distortion < 350ps (max.)
High speed: propagation delay < 3ns (max.)
Very low CMOS power levels
TTL compatible inputs and outputs
1:10 fanout
Maximum output rise and fall time < 1.5ns (max.)
Low input capacitance: 4.5pF typical
VCC = 3.3V ± 0.3V
Inputs can be driven from 3.3V or 5V components
Related links
- Renesas Electronics 74FCT3807APYG8 PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807DPYGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807PYGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807PYG PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807SQGI PLL Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807APYG Clock Driver, 20-Pin 10 SSOP
- Renesas Electronics 74FCT3807APYGI8 Clock Driver, 20-Pin 10 SSOP
