Renesas Electronics 557GI-03LF Clock Generator, 16-Pin 2 TSSOP
- RS Stock No.:
- 217-7856
- Mfr. Part No.:
- 557GI-03LF
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 192 more to save $18.82
View bulk pricing optionsSubtotal (1 tube of 96 units)*
$373.54
(exc. GST)
$410.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 96 - 96 | $3.891 | $373.54 | - |
| 192 - 288 | $3.793 | $364.13 | $18.82 |
| 384 + | $3.735 | $358.56 | $59.90 |
*price indicative
- RS Stock No.:
- 217-7856
- Mfr. Part No.:
- 557GI-03LF
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Generator | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Series | 557GI | |
| Length | 5mm | |
| Automotive Standard | No | |
| Maximum Output Frequency | 200MHz | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Generator | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Series 557GI | ||
Length 5mm | ||
Automotive Standard No | ||
Maximum Output Frequency 200MHz | ||
The Renesas Electronics 557-03 is a spread spectrum clock generator that supports PCI-Express Gen 1 and Ethernet requirements. The device is used for PC or embedded systems to substantially reduce electromagnetic interference (EMI). The device provides two differential (HCSL) spread spectrum outputs. The spread type and amount are configured via select pin. Using IDT's patented Phase-Locked Loop (PLL) techniques, the device takes a 25 MHz crystal input and produces two pairs of differential outputs at 25 MHz, 100 MHz, 125 MHz or 200 MHz clock frequencies for HCSL, and 25 MHz or 100 MHz for LVDS.
Supports HCSL or LVDS output levels
Operating voltage of 3.3 V
Input frequency of 25 MHz
Jitter 60 ps (cycle-to-cycle)
Spread Spectrum capability
Industrial and commercial temperature ranges
For PCIe Gen2 applications, see the 5V41065
For PCIe Gen3 applications, see the 5V41235
Related links
- Renesas Electronics 557GI-03LF Clock Generator, 16-Pin 2 TSSOP
- Renesas Electronics 557G-03LF PLL Clock Generator, 16-Pin 2 TSSOP
- Renesas Electronics 557GI-03LFT Clock Generator 16-Pin TSSOP
- Renesas Electronics 557GI-05ALF Clock Generator, 20-Pin 4 TSSOP
- Infineon Clock Generator, 16-Pin 6 TSSOP
- Infineon CY22150FZXI Clock Generator, 16-Pin 6 TSSOP
- Infineon CY22393FXC Clock Generator, 16-Pin 6 TSSOP
- Skyworks Solutions Inc Si53322-B-GM Clock Generator, 16-Pin 2 QFN
