Renesas Electronics 9FGV0841AKLF Function Generator IC, 48-Pin 8 VFQFPN

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
216-6277
Mfr. Part No.:
9FGV0841AKLF
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Function Generator IC

Mount Type

Surface

Package Type

VFQFPN

Minimum Supply Voltage

1.7V

Pin Count

48

Maximum Supply Voltage

1.9V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

9FGV0841

Length

6mm

Height

900μm

Standards/Approvals

No

Automotive Standard

No

Maximum Output Frequency

100MHz

The Renesas Electronics 9FGV0841 is a member of IDT's SOC-friendly 1.8V very low-power PCIe clock family. It has integrated output terminations providing Zo = 100Ω for direction connection to 100Ω transmission lines. The device has 8 output enables for clock management, 2 different spread spectrum levels in addition to spread off, and 2 selectable SMBus addresses.

Direct connection to 100Ω transmission lines; saves 32

resistors compared to standard PCIe devices

62mW typical power consumption; reduced thermal concerns

Outputs can optionally be supplied from any voltage between

1.05V and 1.8V; maximum power savings

OE# pins; support DIF power management

LP-HCSL differential clock outputs; reduced power and board

space

Programmable slew rate for each output; allows tuning for

various line lengths

Programmable output amplitude; allows tuning for various

application environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy