Renesas Electronics 5T9306NLGI Clock Buffer, 8-Pin 6 SOIC

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
216-6188
Mfr. Part No.:
5T9306NLGI
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Clock Buffer

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

6mm

Height

800μm

Series

5T9306

Automotive Standard

No

Maximum Output Frequency

1GHz

The Renesas Electronics IDT5T9306 2.5V differential clock buffer is a user-selectable differential input to six LVDS outputs. The fanout from a differential input to six LVDS outputs reduces loading on the preceding driver and provides an efficient clock distribution network. The IDT5T9306 can act as a translator from a differential HSTL, eHSTL, LVEPECL (2.5V), LVPECL (3.3V), CML, or LVDS input to LVDS outputs. A single-ended 3.3V / 2.5V LVTTL input can also be used to translate to LVDS outputs.

Guaranteed Low Skew < 40ps (max)

Very low duty cycle distortion < 125ps (max)

High speed propagation delay < 1.75ns (max)

Additive phase jitter, RMS 0.159ps (typical) @ 125MHz

Up to 1GHz operation

Selectable inputs

Hot insertable and over-voltage tolerant inputs

3.3V / 2.5V LVTTL, HSTL, eHSTL, LVEPECL (2.5V), LVPECL

(3.3V), CML, or LVDS input interface

Selectable differential inputs to six LVDS outputs

Power-down mode

2.5V VDD

Available in VFQFPN package

Related links