Texas Instruments Clock Generator 28-Pin QFN
- RS Stock No.:
- 252-8699
- Mfr. Part No.:
- SN65DPHY440SSRHRT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-8699
- Mfr. Part No.:
- SN65DPHY440SSRHRT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Clock Generator | |
| Maximum Input Frequency | 750MHz | |
| Maximum Propagation Delay Time | 40ns | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 1.98V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.5mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Series | SN65DPHY440SS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Clock Generator | ||
Maximum Input Frequency 750MHz | ||
Maximum Propagation Delay Time 40ns | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 28 | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 1.98V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5.5mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Series SN65DPHY440SS | ||
Automotive Standard No | ||
Related links
- Texas Instruments Clock Generator 28-Pin QFN
- Texas Instruments SN65DPHY440SSRHRT Clock Generator 28-Pin QFN
- Texas Instruments Clock Generator, 8-Pin 4 TSSOP
- Texas Instruments Clock Driver & Distribution, 28-Pin 4 TSSOP
- Texas Instruments Clock Synthesiser 1 16-Pin 18 V PDIP
- Texas Instruments CDCV304PWR Clock Generator, 8-Pin 4 TSSOP
- Texas Instruments PLL Frequency Synthesiser 3 24-Pin 3.6 V LLP
- onsemi Clock Generator, 16-Pin QFN
