Renesas Electronics 9ZXL0652EKILF Clock Buffer 40-Pin VFQFPN
- RS Stock No.:
- 248-6259
- Mfr. Part No.:
- 9ZXL0652EKILF
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-6259
- Mfr. Part No.:
- 9ZXL0652EKILF
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 100MHz | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 40 | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.47V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 9ZXL06x2E | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 100MHz | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 40 | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.47V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 9ZXL06x2E | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Automotive Standard No | ||
The Renesas Electronics zero-delay/fan-out buffers with SMBus write protect is 2nd-generation enhanced performance buffer for PCIe and CPU applications. The device have hardware SMBUS write protection to prevent accidental writes.
6–12 Low-power HCSL (LP-HCSL) outputs
Integrated terminations eliminate up to 4 resistors per output pair
85Ω output impedance
100MHz ZDB mode
Spread spectrum compatible
Related links
- Renesas Electronics 9ZXL0652EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9FGV0641AKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0651EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0631EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 9ZXL0632EKILF Clock Buffer 40-Pin VFQFPN
- Renesas Electronics 8P34S1212NLGI Buffer 40-Pin VFQFPN
- Renesas Electronics 8T49N242-999NLGI Clock Buffer 40-Pin VFQFN
- Renesas Electronics 5P49V6967A000NDGI Clock Generator 40-Pin VFQFPN
