Microchip PL133-67OI-R Buffer 16-Pin SOIC
- RS Stock No.:
- 827-527
- Mfr. Part No.:
- PL133-67OI-R
- Brand:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$3,087.50
(exc. GST)
$3,395.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.235 | $3,087.50 |
*price indicative
- RS Stock No.:
- 827-527
- Mfr. Part No.:
- PL133-67OI-R
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Buffer | |
| Maximum Input Frequency | 160MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 9.2ns | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Number of Outputs | 6 | |
| Minimum Supply Voltage | 2.25V | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | PL133 | |
| Width | 4.4mm | |
| Height | 1.2mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Buffer | ||
Maximum Input Frequency 160MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 9.2ns | ||
Package Type SOIC | ||
Pin Count 16 | ||
Number of Outputs 6 | ||
Minimum Supply Voltage 2.25V | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series PL133 | ||
Width 4.4mm | ||
Height 1.2mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Low power DC to 160 MHz fanout buffer designed for high-performance applications. This component accepts a reference clock input and provides multiple outputs with ultra-low additive jitter.
1:6 fanout buffer with low additive phase jitter of 60 fs RMS
Operates from DC to 160 MHz with a supply voltage range of 1.71V to 3.63V
Outputs can be disabled to a high impedance state via the OE pin
Available in a Compact TSSOP-16L package for space-constrained designs
