Microchip PL133-47SI-R Buffer 8-Pin SOIC
- RS Stock No.:
- 827-525
- Mfr. Part No.:
- PL133-47SI-R
- Brand:
- Microchip
N
Subtotal (1 reel of 2500 units)*
$2,695.00
(exc. GST)
$2,965.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.078 | $2,695.00 |
*price indicative
- RS Stock No.:
- 827-525
- Mfr. Part No.:
- PL133-47SI-R
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Buffer | |
| Maximum Input Frequency | 160MHz | |
| Mount Type | Surface | |
| Maximum Propagation Delay Time | 9.2ns | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Number of Outputs | 4 | |
| Minimum Supply Voltage | 2.25V | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Series | PL133 | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Buffer | ||
Maximum Input Frequency 160MHz | ||
Mount Type Surface | ||
Maximum Propagation Delay Time 9.2ns | ||
Package Type SOIC | ||
Pin Count 8 | ||
Number of Outputs 4 | ||
Minimum Supply Voltage 2.25V | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Series PL133 | ||
Length 4.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Low power fanout buffer IC designed for optimal performance across a frequency range up to 160 MHz, serving various high-demand applications efficiently.
1:4 LVCMOS output for versatile signal distribution
Low additive phase jitter of just 60 fs RMS enhances signal integrity
Supports a wide voltage operation of 1.8V to 3.6V for flexibility
Achieves low input-output delay and output-output skew under 250 ps
