Tesa Transparent film Eco Office Tape 19mm x 33 m
- RS Stock No.:
- 664-899
- Mfr. Part No.:
- 57074-00000-01
- Brand:
- Tesa
Subtotal (1 pack of 8 units)*
$37.64
(exc. GST)
$41.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $37.64 | $4.705 |
*price indicative
- RS Stock No.:
- 664-899
- Mfr. Part No.:
- 57074-00000-01
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Office Tape | |
| Colour | Transparent | |
| Length | 33m | |
| Thickness | 19mm | |
| Repositionable | No | |
| Width | 19mm | |
| Trade Name | film Eco | |
| Standards/Approvals | DIN CERTCO | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Office Tape | ||
Colour Transparent | ||
Length 33m | ||
Thickness 19mm | ||
Repositionable No | ||
Width 19mm | ||
Trade Name film Eco | ||
Standards/Approvals DIN CERTCO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Eco and Clear Tape is a transparent, solvent free self adhesive tape crafted entirely from recycled materials, both the film and core are made from 100 % recycled plastic, and the packaging uses 80 % recycled cardboard. It delivers strong, UV‑resistant adhesion, ages well, and unwinds almost silently.
High age resistance
Silent unwinding
Packaging made from 80% recycled cardboard
Suitable for use in all available tesafilm® dispensers
Related links
- Tesa Transparent Tesafilm Eco Office Tape 19mm x 33 m
- Tesa Transparent Tesafilm Eco Tape Dispenser 19mm x 33 m
- Tesa Transparent Tesafilm Standard Office Tape 19mm x 33 m
- Tesa Transparent Tesafilm Invisible Office Tape 19mm x 33 m
- Tesa Transparent Tesafilm crystal clear Tape Dispenser 19mm x 33 m
- Tesa Transparent Tesafilm Transparent Office Tape 19mm x 66 m
- Tesa Transparent Tesafilm Standard Office Tape 19mm x 66 m
- Tesa 60399 Orange BDF Tesa Double Coated Tape 60399 Masking Tape 30mm x 33 m
