Subtotal (1 unit)*
$42.38
(exc. GST)
$46.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.38 |
*price indicative
- RS Stock No.:
- 240-8173
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Sub Type | Toggle Clamp | |
| Product Type | Clamp | |
| Holding Force | 163kg | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Height | 31.3mm | |
| Length | 77mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Toggle Clamp | ||
Product Type Clamp | ||
Holding Force 163kg | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
Height 31.3mm | ||
Length 77mm | ||
- COO (Country of Origin):
- TW
RS PRO Toggle Clamp
These RS PRO latch type over centre toggle clamps have been designed with the highest quality and versatility in mind. The clamps feature a vinyl grip making them suitable for all work holding applications and is zinc plated, offering great corrosion resistance properties. This range of toggle clamps offers minimum operating effort and gives maximum clamping force to help you out in any job. Supplied with the clamping spindles and accessories.
Features and Benefits
Holding force of 163kg
Where can you use these toggle clamps?
These push pull toggle clamps can be used in a wide range of applications such as metalworking industry when drilling, welding, bending, grinding, testing and fitting. It is also suitable to use this in wood and plastic industry for glueing, cutting and milling jigs.
What is the clamping force?
Clamping force is the force which you apply when closing the clamp and it is measured between the arms and the component.
What is the handling force?
Handling force is the force the closed arms transfers to the workpiece, without risk of deformation under machine force.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Toggle Clamp Clamp
- RS PRO 190 ° Toggle Clamp Clamp
- RS PRO 93 ° Horizontal Handle Toggle Clamp Clamp
- RS PRO 50 mm x 51 mm Push Pull Toggle Clamp Clamp
- RS PRO 90 ° x 32 mm Vertical Toggle Clamp Clamp
- RS PRO 32 mm x 32 mm Push Pull Toggle Clamp Clamp
- RS PRO 120 ° Vertical Toggle Clamp Clamp
- RS PRO 90 ° Horizontal Handle Toggle Clamp Clamp