Bessey 600mm x 120mm F Clamp
- RS Stock No.:
- 125-3831
- Mfr. Part No.:
- GS60K
- Brand:
- Bessey
Subtotal (1 unit)**
$105.37
(exc. GST)
$115.91
(inc. GST)
37 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $105.37 |
**price indicative
- RS Stock No.:
- 125-3831
- Mfr. Part No.:
- GS60K
- Brand:
- Bessey
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bessey | |
Type | F Clamp | |
Jaw Opening | 600mm | |
Jaw Depth | 120mm | |
Select all | ||
---|---|---|
Brand Bessey | ||
Type F Clamp | ||
Jaw Opening 600mm | ||
Jaw Depth 120mm | ||