Subtotal (1 unit)*
$119.34
(exc. GST)
$131.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.34 |
*price indicative
- RS Stock No.:
- 920-544
- Mfr. Part No.:
- AC 12R
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Holding Force | 500N | |
| Material | Steel | |
| Series | AC 12R | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Holding Force 500N | ||
Material Steel | ||
Series AC 12R | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Sauter universal 2-jaw grip is ideally designed for conducting tension and rupture tests, providing robust support and reliability during experimental procedures.
Constructed from Durable steel for enhanced longevity
Compact dimensions of 110x80x25 mm ensure versatile usage
Features external thread M10 for effective mounting and force dissipation
Maximum clamp width of 25 mm alongside 5 mm clamping width
