Schneider Electric Extension Clamp

N

Subtotal (1 pack of 10 units)*

$23.98

(exc. GST)

$26.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$23.98$2.398

*price indicative

RS Stock No.:
891-448
Mfr. Part No.:
S520691
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Sub Type

Extension

Product Type

Clamp

Material

Stainless Steel

Series

S520

Length

26.8mm

Standards/Approvals

UNE 20315-1-1

COO (Country of Origin):
ES
The Schneider Electric Claw extension kit allows for assembly with a standard claw. The claw extension kit is MADE of stainless steel, making it as Durable as possible. It has obtained the NF certificate. This device is compatible with universal mounting frames. It does not contain mercury. With 2 modules. In addition, being environmentally friendly, this device has achieved resistance to UV, acetone, alcohol, ammonia, bleach, liquid soap, oil, gasoline, and window cleaning fluid.

RoHS compliant

Packaging with recycled cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy