Phoenix Contact Operating Lever 3034441 x 7.7 mm

Subtotal (1 pack of 10 units)*

$6.20

(exc. GST)

$6.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$0.62$6.20

*price indicative

RS Stock No.:
208-7669
Mfr. Part No.:
3034441
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Lever Type

Operating Lever

Thread/Insert Length

7.7 mm

Colour

Orange

Handle Material

Polyamide

Length

7.7 mm

Product Type

Lever

Standards/Approvals

Flammability rating according to UL 94 V0

COO (Country of Origin):
PL
The Phoenix operating lever which is made up of PA Material. It is used for switching test disconnect terminal blocks on and off.

Orange in colour

Ambient temperature -60 to 85 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy