RS PRO Black Ball Knob, Threaded Hole
- RS Stock No.:
- 286-9659
- Brand:
- RS PRO
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 286-9659
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Diameter | M12 | |
| Knob Shape | Ball | |
| Mounting Type | Threaded Hole | |
| Knob Diameter | 50.038mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Diameter M12 | ||
Knob Shape Ball | ||
Mounting Type Threaded Hole | ||
Knob Diameter 50.038mm | ||
Colour Black | ||
