Knipex Grip Inserts, For Use With Clamps
- RS Stock No.:
- 267-7155
- Mfr. Part No.:
- 85 59 250 A
- Brand:
- Knipex
Subtotal (1 unit)**
$43.17
(exc. GST)
$47.49
(inc. GST)
On back order for despatch 18/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $43.17 |
**price indicative
- RS Stock No.:
- 267-7155
- Mfr. Part No.:
- 85 59 250 A
- Brand:
- Knipex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Knipex | |
Type | Grip Inserts | |
For Use With | Clamps | |
Select all | ||
---|---|---|
Brand Knipex | ||
Type Grip Inserts | ||
For Use With Clamps | ||
Related links
- Knipex Grip Inserts, For Use With Clamps
- Knipex Hose Clamp Pliers Angled 70mm Jaw
- Clamp & Vice Accessories
- Record Fibre Grip Jaws, For Use With Engineers Vice
- Irwin Fibre Grip Jaws, For Use With Engineers Vice
- Bessey Table Clamp Lever Handle with Variable throat depth fits 16mm welding tables, For Use With Fits 16 Matrix
- Bessey Table Clamp Lever Handle with Variable throat depth fits 28mm welding tables, For Use With Fits 28 Matrix
- Bessey Table Clamp T-Bar with Variable throat depth fits 28mm welding tables, For Use With Fits 28 Matrix Welding Tables