- RS Stock No.:
- 916-3374
- Mfr. Part No.:
- 2009R
- Brand:
- Kyoritsu
Stocked by manufacturer – available for delivery 03/06/2024
Added
Price (ex. GST) Each
$2,250.00
(exc. GST)
$2,475.00
(inc. GST)
Units | Per unit |
1 + | $2,250.00 |
- RS Stock No.:
- 916-3374
- Mfr. Part No.:
- 2009R
- Brand:
- Kyoritsu
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
Kyoritsu KEW Snap Digital Clampmeter 2009R
Kyoritsu KEW Snap digital clampmeter 2009R has teardrop-shaped jaws for ease-of-use in accessing crowded cable areas and other tight situations. Its data hold function allows easy readings in dimly-lit or otherwise hard-to-read locations. The 2009R provides a wide measuring range and takes True RMS readings of AC current or voltage with distorted waveform.
Features and Benefits
CAT IV clampmeter measures voltage and current in both very low and high power circuits
Accurate True RMS reading of AC current or voltage with distorted waveform
Measures AC and DC currents up to 2000 A
Provides frequency reading in AC current or voltage measurement
Auto-ranging feature on current, voltage and resistance ranges
Dynamic range of 4200 counts full scale
Wide frequency range from 20 Hz to 1 kHz
Easy continuity checking, with bleeper
Average function for easy reading of input with large variation
Peak function for measuring a peak of input
Auto-null function for easy zero adjustment
Provides recorder output for long hour monitoring
Auto-power-off feature to conserve battery power
55mm diameter teardrop-shaped jaws
Shrouded jaws enhance safety
Terminal cover prevents use of incorrect terminal
Dimensions 250 x 105 x 49 mm
Weight 540 g approximately (including batteries)
Accurate True RMS reading of AC current or voltage with distorted waveform
Measures AC and DC currents up to 2000 A
Provides frequency reading in AC current or voltage measurement
Auto-ranging feature on current, voltage and resistance ranges
Dynamic range of 4200 counts full scale
Wide frequency range from 20 Hz to 1 kHz
Easy continuity checking, with bleeper
Average function for easy reading of input with large variation
Peak function for measuring a peak of input
Auto-null function for easy zero adjustment
Provides recorder output for long hour monitoring
Auto-power-off feature to conserve battery power
55mm diameter teardrop-shaped jaws
Shrouded jaws enhance safety
Terminal cover prevents use of incorrect terminal
Dimensions 250 x 105 x 49 mm
Weight 540 g approximately (including batteries)
Standards
IEC 61010-1 CAT IV 600V, CAT III 1000V Pollution Degree 2, IEC 61010-031, IEC 61010-2-032, IEC 61326-1, IEC 61326-2-1
Supplied with
Test leads, output plug, carrying case, R6 (AA) battery (x2), instruction manual
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 2000A ac |
Absolute Maximum DC Current Measurement | 2000A dc |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 4kΩ |
Model Number | 2009R |
AC Current Measurement Resolution | 0.1A |
DC Current Measurement Resolution | 0.1A |
Best DC Current Accuracy | ±1.3 % |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±1.3 % |
Best AC Voltage Accuracy | ±1.5 % |
Best DC Voltage Accuracy | ±1 % |
True RMS | Yes |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance |
Battery Type | 1.5 V R6P Battery |
Safety Category Voltage | 600 V, 1000 V |
Safety Category Level | CAT III, CAT IV |
Weight | 540g |
Height | 49mm |
Maximum Conductor Size | 55mm |
Dimensions | 250 x 105 x 49mm |
Length | 250mm |
Width | 105mm |
Power Source | Battery |
Display Type | LCD |
Best Resistance Measurement Accuracy | ±1.5 % |
Safety Category | CAT III 1000 V, CAT IV 600 V |