- RS Stock No.:
- 916-3371
- Mfr. Part No.:
- 2002R
- Brand:
- Kyoritsu
Discontinued product
- RS Stock No.:
- 916-3371
- Mfr. Part No.:
- 2002R
- Brand:
- Kyoritsu
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
Kyoritsu KEW Snap Digital Clampmeter 2002R
Kyoritsu KEW Snap digital clampmeter 2002R has teardrop-shaped jaws for ease-of-use in accessing crowded cable areas and other tight situations. Its Data Hold function allows easy readings in dimly-lit or otherwise hard-to-read locations. The 2002R provides a wide measuring range, measures current variation as short as 10 msec (with Peak Hold function) and takes True RMS readings of AC current or voltage with distorted waveform. The instrument can provide output to a chart recorder for current variation recording.
Features and Benefits
Measures AC current up to 2000 A
Dynamic range of 4000 counts full scale
Wide measuring range of voltage and resistance in auto-ranging
Wide frequency range from 40 Hz to 1 kHz
Easy continuity checking, with bleeper
Data Hold function
Peak Hold function
55mm diameter teardrop-shaped jaws
Integral guard enhances safety
Terminal cover prevents use of incorrect terminal
Sleep feature to conserve battery power
Dimensions 247 x 105 x 49 mm
Weight 470 g approximately
Dynamic range of 4000 counts full scale
Wide measuring range of voltage and resistance in auto-ranging
Wide frequency range from 40 Hz to 1 kHz
Easy continuity checking, with bleeper
Data Hold function
Peak Hold function
55mm diameter teardrop-shaped jaws
Integral guard enhances safety
Terminal cover prevents use of incorrect terminal
Sleep feature to conserve battery power
Dimensions 247 x 105 x 49 mm
Weight 470 g approximately
Standards
IEC61010-1 CAT III 600 V / CAT II 1000 V Pollution Degree 2, IEC61010-031, IEC61010-2-032
Supplied with
Test leads, output plug, carrying case, R6 (AA) battery (x2), instruction manual
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 2kA ac |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 400kΩ |
Model Number | 2002R |
AC Current Measurement Resolution | 0.1A |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±1.5 % |
Best AC Voltage Accuracy | ±1.5 % |
Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Frequency, Resistance |
Best DC Voltage Accuracy | ±1 % |
Safety Category Level | CAT II, CAT III |
Weight | 470g |
Display Type | LCD |
Best Resistance Measurement Accuracy | ±1.5 % |
Safety Category | CAT II 1000 V, CAT III 600 V |
Battery Type | 1.5 V AA Battery |
Safety Category Voltage | 600 V, 1000 V |
Maximum Operating Temperature | +40°C |
Dimensions | 247 x 105 x 49mm |
Length | 247mm |
Width | 105mm |
Power Source | Battery |
Battery Life | 80 h |
Maximum Conductor Size | 55mm |
Height | 49mm |
Minimum Operating Temperature | 0°C |