Fluke 376 FC Clamp Meter Bluetooth, 999.9A dc, Max Current 2.5 (Probe) kA ac CAT III 1000 V, CAT IV 600 V
- RS Stock No.:
- 905-5914
- Mfr. Part No.:
- FLUKE 376 FC
- Brand:
- Fluke
30 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$1,249.18
(exc. GST)
$1,374.10
(inc. GST)
Units | Per unit |
1 + | $1,249.18 |
- RS Stock No.:
- 905-5914
- Mfr. Part No.:
- FLUKE 376 FC
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
FLUKE 376 FC True RMS Clamp Meter with iFlex, 60kΩ Resistance Measurement, Low Pass Filter - 370 FC Series
Keep a watchful eye over your electrical system with the 376 FC AC/DC clamp meter from FLUKE. It's a handy option you can use for DC measurements up to 1000V and 1000A. Attach the 46cm iFlex current probe to increase the AC current measurement range from 1000A to 2500A. Bluetooth connectivity means you can upload results to the Fluke Cloud at a safe distance from the arc flash zone, reducing the need for PPE. Thanks to FLUKE's proprietary in-rush measurement technology, this unit cuts through the noise so you see the motor starting current precisely as the circuit protection does.
Features & Benefits
• Measures Voltage to 1000 V AC or DC
• Measures Resistance to 60 kΩ with continuity detection
• Min, max, average, and inrush recording to capture variations automatically
• 1000 μF capacitance measurement
• Supplied with a soft carrying case for easy portability
• Large backlit display makes it easy to read
• Ergonomic design fits comfortably into your hand
• TPAK magnetic hanging strap lets you hang up the meter while using the probes
• Wireless data connectivity via Fluke Connect
• Measures Resistance to 60 kΩ with continuity detection
• Min, max, average, and inrush recording to capture variations automatically
• 1000 μF capacitance measurement
• Supplied with a soft carrying case for easy portability
• Large backlit display makes it easy to read
• Ergonomic design fits comfortably into your hand
• TPAK magnetic hanging strap lets you hang up the meter while using the probes
• Wireless data connectivity via Fluke Connect
Applications
• Residential maintenance
• HVAC systems
• Commercial buildings
• Electrical contractors
• HVAC systems
• Commercial buildings
• Electrical contractors
Does this clamp meter set include leads?
Yes, this clamp meter comes with TL75 test leads. You'll also find two AA alkaline batteries and an instruction manual, so you can get on with the job straight away.
Supplied with
• Fluke 376 FC True-RMS Clamp Meter
• 18-inch iFlex® Flexible Current Probe
• TPAK magnetic hanging strap
• TL75 Test Leads
• Two AA batteries (Installed)
• Soft carrying case
• 18-inch iFlex® Flexible Current Probe
• TPAK magnetic hanging strap
• TL75 Test Leads
• Two AA batteries (Installed)
• Soft carrying case
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 2.5 (Probe) kA ac, 999.9 (Jaw)A ac |
Absolute Maximum DC Current Measurement | 999.9A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 60kΩ |
Model Number | 376 FC |
Connectivity | Bluetooth |
AC Current Measurement Resolution | 0.1 (Jaw) A ac, 1 (Probe)A ac |
DC Current Measurement Resolution | 0.1A |
Best DC Current Accuracy | 2% ±5 Digits |
Clamp Meter Type | AC-DC Flexible Clamp Meter |
Best AC Current Accuracy | 2% ±5 Digits (Jaw), 3% ±5 (Probe) |
Best AC Voltage Accuracy | 1.5% ±5 Digits |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance |
Best DC Voltage Accuracy | 1% ±5 Digits |
Jaw Capacity Busbars | 34mm |
True RMS | Yes |
Safety Category Level | CAT III, CAT IV |
Weight | 395g |
AC Voltage Measurement Range | 1000 V |
AC Current Measurement Range | 2.5 kA, 999.9 A |
AC Voltage Measurement Resolution | 0,1 V (≤600 V), 1 V (≤1000 V) |
Height | 45mm |
Minimum Operating Temperature | -10°C |
Battery Type | 2 AA, IEC LR6, NEDA 15A |
Safety Category Voltage | 600 V, 1000 V |
DC Voltage Measurement Resolution | 0,1 V (≤600 V), 1 V (≤1000 V) |
Dimensions | 249 x 85 x 45mm |
Resistance Measurement Resolution | 0,1 Ω (≤600 Ω), 1 Ω (≤6000 Ω), 10 Ω (≤60 kΩ) |
Length | 249mm |
Width | 85mm |
Power Source | Battery |
Maximum Operating Temperature | +50°C |
Display Type | Backlit LCD |
Best Resistance Measurement Accuracy | 1% ±5 Digits |
Safety Category | CAT III 1000 V, CAT IV 600 V |