Chauvin Arnoux MA4000D-350 Clamp Meter, Max Current 4000A ac CAT IV
- RS Stock No.:
- 778-1052
- Mfr. Part No.:
- P01120577Z
- Brand:
- Chauvin Arnoux
1 In AU stock for next working day delivery
32 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$542.19
(exc. GST)
$596.41
(inc. GST)
Units | Per unit |
---|---|
1 + | $542.19 |
- RS Stock No.:
- 778-1052
- Mfr. Part No.:
- P01120577Z
- Brand:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
DigiFlex MA400D and MA4000D Ammeters with flexible sensor
The DigiFlex can be used for TRMS AC current measurements while also providing a solution when access to the electrical conductors is difficult. The values are read directly on the built-in 4000 count display.
DigiFlex MA400D version
The MA400D version, whose measurement range starts at 20 mA, is designed for work in residential conditions and can also be used to check electricity distribution points up to 400 A
Ammeter with a flexible sensor for measuring current on electrical conductors up to a diameter of 45mm (MD400-170) or 70mm (MD400-250)
Ammeter with a flexible sensor for measuring current on electrical conductors up to a diameter of 45mm (MD400-170) or 70mm (MD400-250)
DigiFlex MA4000D version
The DigiFlex MA4000D is a flexible current sensor with a measurement range up to 4000A, making it perfectly suited for use on power installations in the industrial and energy production sectors
The flexible sensor measure 350mm in length and can be fitted around electrical conductors with a diameter up to 100mm
The flexible sensor measure 350mm in length and can be fitted around electrical conductors with a diameter up to 100mm
Standards
IEC 61010 CAT IV 600V
Supplied with
2 x 1.5V AAA batteries, 1 elastic strap and an operating manual in 5 languages
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 4000A ac |
Model Number | MA4000D-350 |
AC Current Measurement Resolution | 10mA |
Clamp Meter Type | AC Flexible Clamp Meter |
Best AC Current Accuracy | ±(1.5% rdg + 2dgts) |
True RMS | Yes |
Functions Measured | AC Current |
Jaw Capacity Busbars | 100mm |
Maximum Conductor Size | 100mm |
Battery Life | 70 h |
Weight | 130g |
Safety Category Level | CAT IV |
Height | 20mm |
Minimum Operating Temperature | 0°C |
Dimensions | 100 x 60 x 20mm |
Length | 100mm |
Width | 60mm |
Power Source | Battery |
Safety Category | CAT IV 600V |
Battery Type | AAA |
Safety Category Voltage | 600V |
Maximum Operating Temperature | +50°C |
Display Type | LCD |
Related links
- Chauvin Arnoux MA400D-250 Clamp Meter, Max Current 400A ac CAT IV
- Chauvin Arnoux MA400D-170 Clamp Meter, Max Current 400A ac CAT IV
- Megger DCM330 Clamp Meter, Max Current 200A ac CAT III 1000 V, CAT IV 600 V
- Chauvin Arnoux F201 Clamp Meter, Max Current 600A ac CAT III 1000V
- Chauvin Arnoux F402 Clamp Meter, Max Current 1000A ac CAT III 1500V
- Chauvin Arnoux F65 Clamp Meter, Max Current 100A ac CAT III 300V
- RS PRO ICM133R Clamp Meter, Max Current 1000A ac CAT III 1000 V,...
- Keysight Technologies U1191A Clamp Meter, Max Current 400A ac CAT...