Keysight Technologies U1213A Bluetooth AC/DC Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V
- RS Stock No.:
- 698-7192
- Mfr. Part No.:
- U1213A
- Manufacturer:
- Keysight Technologies
View all Clamp Meters
Available for back order. Estimated for despatch 13/07/2022, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$599.35
(exc. GST)
$659.29
(inc. GST)
units | Per unit |
1 + | $599.35 |
Alternative
This product is not currently available. Here is our alternative recommendation.

- RS Stock No.:
- 698-7192
- Mfr. Part No.:
- U1213A
- Manufacturer:
- Keysight Technologies
- COO (Country of Origin):
- MY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight U1212A & U1213A 1000A ac/dc
Supplied with
Specifications
Attribute | Value |
Absolute Maximum AC Current Measurement | 1kA ac |
Absolute Maximum DC Current Measurement | 1kA dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 40MΩ |
Connectivity | Bluetooth |
Model Number | U1213A |
AC Current Measurement Resolution | 10mA |
DC Current Measurement Resolution | 10mA |
Best DC Current Accuracy | ±(1.5% rdg + 3dgts) |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±(2% rdg + 5dgts) |
Best AC Voltage Accuracy | ±(1% rdg + 5dgts) |
True RMS | Yes |
Best DC Voltage Accuracy | ±(0.2% rdg + 5dgts) |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Duty Cycle, Frequency, Peak Hold, Resistance, Temperature |
Safety Category Voltage | 600 V, 1000 V |
Battery Type | 9V |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Best Resistance Measurement Accuracy | ±2% + 5 Digits |
Display Type | LCD |
Power Source | Battery |
Length | 260mm |
Resistance Measurement Resolution | 100mΩ |
DC Voltage Measurement Resolution | 1mV |
Maximum Conductor Size | 52mm |
Jaw Capacity Busbars | 52mm |
Absolute Maximum Temperature Measurement | +1372°C |
Maximum Operating Temperature | +50°C |
Temperature Measurement Resolution | 0.1°C |
Safety Category Level | CAT IV, CAT III |
Height | 43mm |
Minimum Operating Temperature | -10°C |
AC Voltage Measurement Resolution | 1mV |
Dimensions | 260 x 106 x 43mm |
Best Temperature Measurement Accuracy | ±1% + 1 °C |
Weight | 525g |
Battery Life | 60 h |
Width | 106mm |
Available for back order. Estimated for despatch 13/07/2022, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$599.35
(exc. GST)
$659.29
(inc. GST)
units | Per unit |
1 + | $599.35 |
Alternative
This product is not currently available. Here is our alternative recommendation.
