- RS Stock No.:
- 697-3957
- Brand:
- ISO-TECH
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 697-3957
- Brand:
- ISO-TECH
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
ICM135R 600A ac,True-rms reading
600A ac measurement
600V ac/dc voltage measurement
34mm dia. conductor jaw capacity
4000 count backlit LCD display with analogue bargraph
True RMS reading on AC mode
Resistance & continuity beeper <30Ω
Display Hold & Min Max Function
10ms Peak Hold on ac A & ac V
Frequency Counter
Auto Power Off (30 minutes)
Separate battery compartment
600V circuit protection
Complies with EN61010 CAT. III 600V Safety Standard for industrial applications
600V ac/dc voltage measurement
34mm dia. conductor jaw capacity
4000 count backlit LCD display with analogue bargraph
True RMS reading on AC mode
Resistance & continuity beeper <30Ω
Display Hold & Min Max Function
10ms Peak Hold on ac A & ac V
Frequency Counter
Auto Power Off (30 minutes)
Separate battery compartment
600V circuit protection
Complies with EN61010 CAT. III 600V Safety Standard for industrial applications
Note
Clamp will only work around individual conductor
Supplied with
Test leads, carry case, instruction leaflet and 9V PP3 alkaline battery.
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 400Ω |
Model Number | ICM135R |
AC Current Measurement Resolution | 100mA ac |
Clamp Meter Type | Continuity, Current, Diode, Frequency, Resistance, Voltage |
Best AC Current Accuracy | ±1.9% +5 digits |
Best AC Voltage Accuracy | ±1% + 5 Digits |
Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Diode, Frequency, Resistance |
Best DC Voltage Accuracy | ±0.7% + 2 Digits |
True RMS | Yes |
Jaw Capacity Busbars | 37mm |
DC Voltage Measurement Resolution | 0.1V dc |
Minimum Operating Temperature | +30 °C, +40 °C, 0°C |
Height | 50mm |
AC Voltage Measurement Resolution | 0.1V ac |
Weight | 360g |
Safety Category Level | CAT III |
Dimensions | 220 x 76 x 50mm |
Resistance Measurement Resolution | 100mΩ |
Safety Category Voltage | 600V |
Battery Type | 9V |
Safety Category | CAT III 600 V |
Best Resistance Measurement Accuracy | ±1% + 3 Digits |
Display Type | LCD |
Maximum Operating Temperature | +30 °C, +40 °C, +50°C |
AC Current Measurement Range | 60 → 600 A ac |
AC Voltage Measurement Range | 400 → 600 V ac |
Battery Life | 200 h |
Maximum Conductor Size | 34mm |
Power Source | Battery |
Width | 76mm |
Length | 220mm |