- RS Stock No.:
- 420-0765
- Mfr. Part No.:
- 2033
- Brand:
- Kyoritsu
Discontinued product
- RS Stock No.:
- 420-0765
- Mfr. Part No.:
- 2033
- Brand:
- Kyoritsu
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Kyoritsu 2033 AC/DC Current Mini Clamp Meter
24mm diameter tear drop shaped jaws
Minimum resolution of 0.01A AC&DC
Data hold function
Auto zero function for one touch zero adjustment
Minimum resolution of 0.01A AC&DC
Data hold function
Auto zero function for one touch zero adjustment
Standards
IEC 61010-1 CAT III 300V, IEC 61010-2-032
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 300A ac |
Absolute Maximum DC Current Measurement | 300A dc |
AC Current Measurement Resolution | 10mA ac |
DC Current Measurement Resolution | 10mA dc |
Best DC Current Accuracy | ±3 % |
Clamp Meter Type | Current |
Best AC Current Accuracy | ±4 % |
Functions Measured | AC Current, AC Voltage |
Minimum Operating Temperature | 0°C |
Dimensions | 147 x 59 x 25mm |
Maximum Conductor Size | 24mm |
Length | 147mm |
Width | 59mm |
Power Source | Battery |
Safety Category Level | CAT III |
Height | 25mm |
Weight | 100g |
Safety Category | CAT III 300 V |
Safety Category Voltage | 300V |
Display Type | LCD |
Maximum Operating Temperature | +40°C |