- RS Stock No.:
- 384-1270
- Mfr. Part No.:
- DCM60L
- Brand:
- Sanwa Electric Instruments
Discontinued product
- RS Stock No.:
- 384-1270
- Mfr. Part No.:
- DCM60L
- Brand:
- Sanwa Electric Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Sanwa DCM60L Digital Current Clamp
Current clampmeter with high performance.
Measurable AC 0.1A - 600A
ACV and Resistance measurement
Small design and easy to carry
Data hold
Continuity check buzzer
Sampling rate : 2 times / sec.
AC frequency bandwidth : 50 - 500Hz
ACV and Resistance measurement
Small design and easy to carry
Data hold
Continuity check buzzer
Sampling rate : 2 times / sec.
AC frequency bandwidth : 50 - 500Hz
Standards
IEC61010-1 (EN61010-1) 2001-02 CAT.III300V Max. / CAT.II 600V
Supplied with
Test lead, carrying case, instruction manual.
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Resistance Measurement | 200Ω |
AC Current Measurement Resolution | 100mA ac |
Clamp Meter Type | Continuity, Current, Resistance, Voltage |
Best AC Current Accuracy | ±2.9% +5 digits |
Best AC Voltage Accuracy | ±1.5% + 5 Digits |
Functions Measured | AC Current, AC Voltage, Continuity, Resistance |
Jaw Capacity Busbars | 10 x 30mm |
Power Source | Battery |
Resistance Measurement Resolution | 100mΩ |
Weight | 210g |
Battery Life | 500 h |
Dimensions | 187 x 50 x 29mm |
Height | 29mm |
AC Voltage Measurement Resolution | 0.1V ac |
Maximum Conductor Size | 21mm |
Safety Category Level | CAT II, CAT III |
Width | 50mm |
Safety Category Voltage | 300 V, 600 V |
Battery Type | AAA |
Safety Category | CAT II 600 V, CAT III 300 V |
Best Resistance Measurement Accuracy | ±1.9% + 3 Digits |
Display Type | LCD |
Length | 187mm |