binder Connector Seal Shielding Sheet diameter 20 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.02

(exc. GST)

$3.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$3.02
50 - 99$2.99
100 - 249$2.91
250 - 499$2.79
500 +$2.71

*price indicative

RS Stock No.:
706-7445
Mfr. Part No.:
04-0734-124
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Connector Seal

Seal Type

Shielding Sheet

Length

32mm

Diameter

20mm

IP Rating

IP67, IP40

Contact Size

19 mm

Material

Metal, Plastic

Standards/Approvals

No

COO (Country of Origin):
DE

Accessories M12 A-coded


From Binder, a range of components compatible with M12 connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy