Amphenol Air LB Connector Seal Ring diameter 25mm
- RS Stock No.:
- 691-7099
- Mfr. Part No.:
- 5440 2 JT
- Brand:
- Amphenol Air LB
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-7099
- Mfr. Part No.:
- 5440 2 JT
- Brand:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Seal Type | Ring | |
| Diameter | 25mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Seal Type Ring | ||
Diameter 25mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Amphenol Air LB, ECTA 133 Circular Connector Seal diameter 23 mm
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 22 diameter 37.4 mm for use with Circular Connector
- Amphenol Air LB Shell Size 1 diameter 18 mm for use with Industrial and
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 10SL diameter 18.2 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 12 diameter 19.05 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket diameter 41.5 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 22 diameter 34.93 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 28 diameter 46.7 mm for use with Circular Connector
