Amphenol Industrial Female Connector Insert size 28 20 Way for use with 97 Series Standard Cylindrical Connectors
- RS Stock No.:
- 873-1563
- Mfr. Part No.:
- 97-28-16S
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
$68.60
(exc. GST)
$75.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.60 |
*price indicative
- RS Stock No.:
- 873-1563
- Mfr. Part No.:
- 97-28-16S
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector Insert | |
| Gender | Female | |
| Insert Type | Socket | |
| Shell Size | 28 | |
| Number of Contacts | 20 | |
| For Use With | 97 Series Standard Cylindrical Connectors | |
| Minimum Operating Temperature | -55°C | |
| Material | High Grade Aluminium Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 97 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector Insert | ||
Gender Female | ||
Insert Type Socket | ||
Shell Size 28 | ||
Number of Contacts 20 | ||
For Use With 97 Series Standard Cylindrical Connectors | ||
Minimum Operating Temperature -55°C | ||
Material High Grade Aluminium Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 97 | ||
Non Compliant
Amphenol 97 Series Connector Inserts - Socket Contacts
Amphenol 97 series connector inserts with male socket contacts. The inserts are available with various arrangements of contact pins to suit various connector shell sizes.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Approvals
UL recognized and CSA recognized
Related links
- Amphenol Industrial Male Connector Insert size 28 37 Way for use with 97 Series Standard Cylindrical Connectors
- Amphenol Industrial Male Connector Insert size 24 8 Way for use with 97 Series Standard Cylindrical Connectors
- Amphenol Industrial For Use With 97 Series Standard Cylindrical Connector,
- Amphenol Industrial Male Connector Insert 52 Way for use with Cylindrical Connector
- Amphenol Industrial Copper Alloy Straight 2 Way Circular Connector Female Olive DrabShell
- Amphenol Industrial For Use With 97 Series Standard
- Amphenol Industrial For Use With 97 Series Standard
- Amphenol Industrial Copper Alloy Straight 7 Way Cable MIL Spec Circular Connector Male Black, Male
