Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Circular Connectors
Circular Connector Inserts
Contact Insert
RS Stock No.:
858-8690
Mfr. Part No.:
1528293
Brand:
Phoenix Contact
View this category
Discontinued product
RS Stock No.:
858-8690
Mfr. Part No.:
1528293
Brand:
Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Sensor/actuator flush-type socket, 3-pos., M8, with straight solder connection
Related links
Contact Insert
Contact Insert 16 Way
Contact Insert 17 Way
Contact Insert 8 Way
Contact Insert 7 Way
Female Contact Insert 16 Way
PIN Contact Insert size M23mm 16 Way
Female Contact Insert 19 Way for use with Contacts