Phoenix Contact Female Contact Carrier size M12 4 Way for use with Signal

This image is representative of the product range

Subtotal (1 unit)*

$15.94

(exc. GST)

$17.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.94

*price indicative

RS Stock No.:
286-0822
Mfr. Part No.:
1412005
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Carrier

Gender

Female

Insert Type

Socket

Shell Size

M12

Number of Contacts

4

For Use With

Signal

IP Rating

IP67

Minimum Operating Temperature

-40°C

Material

Copper Zinc Alloy, Fluorelastomer, Polyamide, Gold

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 61076-2-101, cULus Recognised Approval ID: E221474-20200713, UL 94

COO (Country of Origin):
DE
The Phoenix Contact Flush Type Connector has easy device integration thanks to mechanical port screw connections with threaded attachment, press-in contour or direct integration in the front plate. Reduced mounting costs thanks to two-piece device connect

All common pin assignments and codings available

Additional gasket for the device when not plugged in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy